Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU164-14DIN-1
Order Code3909294
Product RangeOM-HFPU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč4,318.024 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč4,318.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-HFPU164-14DIN-1
Order Code3909294
Product RangeOM-HFPU Series
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body ColourNatural
For Use WithOmega DIN Meters And Controllers, NEMA 4X Fibreglass Enclosures
External Height - Metric406.4mm
External Width - Metric355.6mm
External Height - Imperial16"
External Width - Imperial14"
Product RangeOM-HFPU Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Panel Type
Front Panel
Body Colour
Natural
External Height - Metric
406.4mm
External Height - Imperial
16"
Product Range
OM-HFPU Series
Panel Material
Aluminium
For Use With
Omega DIN Meters And Controllers, NEMA 4X Fibreglass Enclosures
External Width - Metric
355.6mm
External Width - Imperial
14"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001