Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-PR35
Order Code3907333
Product RangeOM-PR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,008.68 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,008.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-PR35
Order Code3907333
Product RangeOM-PR Series
Technical Datasheet
Data Logger TypePressure & Temperature
Product RangeOM-PR Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- OM-PR series 35PSIA range pressure/temperature data logger
- Temperature range from -20 to 85?C (-4 to 185?F)
- 150% over range protection
- Programmable start/stop time and sample rates
- Up to 64,000 samples per record
- Alarm set points
- Rugged IP67 package
- Five year battery life
- High accuracy and repeatability
Contents
Data logger, Operator's manual, Windows software on CD, 0.9m (3') USB cable, 3.6V lithium battery.
Technical Specifications
Data Logger Type
Pressure & Temperature
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-PR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532