Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608FS-PLUS
Order Code3885118
Product RangeOM-USB-1608FS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,768.860 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,768.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-USB-1608FS-PLUS
Order Code3885118
Product RangeOM-USB-1608FS Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate100kSPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height27mm
External Width82mm
External Depth79mm
Product RangeOM-USB-1608FS Series
Product Overview
- 8-ch 400Ks/S simultaneous analogue input USB data acquisition module
- 16bit resolution and 8 digital I/O and 1 event counter
- Simultaneous sampling (1 A/D converter per input)
- External clock I/O
- External digital trigger input
- No external power required
- 32.768 samples, 65.536 bytes data FIFO and 2048 bytes EEPROM
Contents
USB data acquisition module, 1.8m (6') USB cable, TracerDAQ software, User manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
10V
Bandwidth
-
External Width
82mm
Product Range
OM-USB-1608FS Series
Sampling Rate
100kSPS
Input Current Max
-
External Height
27mm
External Depth
79mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194