Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-AI-EXP32
Order Code3866259
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26,581.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26,581.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-AI-EXP32
Order Code3866259
Technical Datasheet
No. of Channels-
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height50mm
External Width146mm
External Depth245mm
Product Range-
Product Overview
Multiplexer-based channel expansion module that adds an additional 16 differential/32 single ended channels.
- Detachable screw terminal blocks (accept 16 to 30AWG wire) input connections
- Operating temperature: 0 to 50°C (32 to 122°F), 0 to 90% RH non-condensing
- Storage temperature: -40 to 85°C (-40 to 185°F)
Technical Specifications
No. of Channels
-
Input Voltage Max
-
Bandwidth
-
External Width
146mm
Product Range
-
Sampling Rate
-
Input Current Max
-
External Height
50mm
External Depth
245mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate