Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,042.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,042.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-DB-24R/12/DIN
Order Code3907218
Technical Datasheet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- OME-DB-24R 24 Ch relay output board (12V version) with DIN-rail mounting kit
- Consists of 24 form C, electromechanical relay for efficient switching of load by programmed control
- OPTO-22 compatible connector
- Nominal load of 0.5A at 120VAC, 1A at 24VDC
- Input TTL high (+5V) current, relay on control logic
- On-board relay driver circuits
- LED's indicate relay status
- Screw terminals for easy field wiring
Contents
24 Ch relay output board, 1.5m (5') 50-pin flat cable, Operator's manual on CD ROM.
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.478993