| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26,961.000 |
Product Information
Product Overview
Multifunction analogue/digital I/O module. This is a web-based Ethernet I/O module that features a built-in web server which allows remote configuration, I/O monitoring and I/O control simply by using a regular web browser. Remote control is as easy as browsing the Internet. In addition, the web HMI function means that programming or HTML skills are no longer required so creating dynamic and attractive web pages for I/O monitoring and I/O control purposes is easy. Suitable for (building, factory, machine) automation, remote maintenance, remote diagnosis, testing equipment.
- Support for both Modbus® TCP and Modbus UDP protocols
- 10/100 base-TX with auto MDI/MDI-X Ethernet port
- ID, password and IP filter security
- Operating temperature range from -25 to 75°C (-13 to 167°F)
- Dual watchdog
Contents
Multifunction analogue/digital I/O module, Wall mount bracket, Quick start guide, Utility software, Operator’s manual on CD.
Technical Specifications
6Channels
10V
-
72mm
OME-ET-7000 Series
10SPS
20mA
123mm
35mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate