Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,577.982 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,577.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS418-LS
Order Code3805935
Technical Datasheet
Temperature Measuring Range-60°C to +500°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Non-contact infrared thermometer with relative humidity and 12:1 field of view. Accurately verify surface temperatures with two of the most reliable temperature sensors. Suitable for building maintenance, laboratory, automation, industrial and pharmaceutical applications.
- Select operating modes and adjust parameters easily
- Built-in type K thermocouple connection
- Type K included for contact measurement and to confirm emissivity
- Built-in relative humidity measurement for environmental monitoring
- High or low icon has a beep sound with laser flashes and vibration
Contents
Thermometer, CD, 1 Type K thermocouple, 2 “AAA” batteries, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-60°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24