Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč579.059 |
Price for:Each
Minimum: 1
Multiple: 1
Kč579.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHA-7
Order Code3909617
Technical Datasheet
Accessory TypeBuffer Solution Bottle
For Use WithLaboratory & pH Field Equipments
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
PHA-7 is a 7.00pH buffer solution in a 500mL (1pint) bottle. Formulated to provide precise pH determinations, this buffer solution which is standardized against NIST-certified reference samples, ideal for calibrating electrodes and pH meters. The buffer is coloured to avoid error and accurate to within ±0.01pH at 25°C (77°F). Buffer contains a preservative/mould inhibitor and a shrink-sealed cap to prevent contamination and leakage. Temperature compensation charts are included with each buffer solution.
Technical Specifications
Accessory Type
Buffer Solution Bottle
Product Range
-
For Use With
Laboratory & pH Field Equipments
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for PHA-7
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548846
