Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPLMLV-103/5-P
Order Code4015751
Product RangePLM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,685.627 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,685.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPLMLV-103/5-P
Order Code4015751
Product RangePLM Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density5W/in²
Power Rating15W
Supply Voltage28V
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangePLM Series
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
15W
Operating Temperature Min
-40°C
Product Range
PLM Series
Watt Density
5W/in²
Supply Voltage
28V
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00601