Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24,802.364 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,802.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4ch RTD input data acquisition module
- Measures temperature (RTDs), resistance and voltage
- High accuracy (0.01°C) and resolution (0.001°C)
- Powered by USB Port or Power-Over-Ethernet (PoE)
- For use with 2, 3 and 4-Wire Pt100 and Pt1000 RTD sensors
Contents
Data acquisition module, USB cable, Ethernet patch cable, 4 mating mini DIN screw terminal connectors, Quick start guide, Windows software, Complete operator’s manual on CD.
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
-
Bandwidth
-
External Width
135mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
184mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate