Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTH-402
Order Code3813362
Product RangePTH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč23,644.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23,644.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTH-402
Order Code3813362
Product RangePTH Series
Technical Datasheet
Supply Voltage240V
Watt Density34W/in²
Power Consumption4kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial20"
Heated Length - Metric510mm
Sheath Material316 Stainless Steel
Heated MediumAqueous Solutions
No. of Heating Elements-
Product RangePTH Series
Technical Specifications
Supply Voltage
240V
Power Consumption
4kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
20"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
Watt Density
34W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
510mm
Heated Medium
Aqueous Solutions
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.69224