Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8253
Order Code3813919
Product RangeRD8250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč29,038.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29,038.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8253
Order Code3813919
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0Hz
Bandwidth Max10MHz
Accuracy0.3%
Crest Factor-
Resolution %-
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
Product Overview
RD8253 is a paperless recorder. The RD8253 comes with 12 to 24 Vdc isolated input power option. The graphic user interface makes configuration easy.
- 2 configurable isolated inputs for DC voltage/current, thermocouples, RTDs, frequency & rpm pulse
- 4 internal alarm set points
- 2 alarm relay outputs
- 1 digital control input
- Maximum storage rate of 100samples/s
- Compact flash cards can store up to 2GB of data in memory
- Bright, clear display
- Standard 1 ⁄4 DIN panel mount
Contents
Paperless recorder, Windows software CD, Operator’s manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
10MHz
Crest Factor
-
External Height
96mm
External Depth
152mm
Bandwidth Min
0Hz
Accuracy
0.3%
Resolution %
-
External Width
96mm
Product Range
RD8250 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89811