| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč95,028.120 |
Product Information
Product Overview
RD8312 is a most advanced paperless recording system. It incorporates the latest in measurement, communication, interface and processing technologies to deliver unmatched performance for your data acquisition application. It utilizes a high contrast 142 mm (5.6") colour Active Matrix TFT LCD display with a rugged touch screen. Use a finger or the on-board stylus, if you prefer, to perform data entry and system navigation. The front panel is also fully compliant to IP65 for use in dusty or wet areas. An intuitive icon driven menu system guides the user through easy to follow setup and control screens. The display builder feature makes setting up custom screens extremely simple. Design up to 50 custom displays containing various combinations of indicator types such as horizontal and vertical bar graphs, large and small digital indicators and horizontal or vertical trends. On-screen help is available throughout the menu system to assist you during setup and use.
- 12 universal inputs, 6 math channels
- 100/240 VAC power supply
- 512 MB internal memory
- Networkable using standard Ethernet port
- Locking media access door
- Direct on screen chart annotation with integral stylus
- Built in OPC server
- Built in E-mail client
- Shallow installation depth 165mm (6.5")
Technical Specifications
12 Channel
5kHz
-
-
-
0Hz
0.2%
0.0015%
-
RD8300 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate