Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,227.986 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,227.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRT051-080LSE
Order Code3805677
Product RangeSRT
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density4.3W/in²
Power Consumption209W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max232°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeSRT
Product Overview
SRT series OMEGALUX® silicone rubber extruded heating tape is low watt density electrical resistance heaters designed for temperature maintenance in applications requiring moisture and chemical resistance. Silicone rubber tapes are constructed of finely stranded resistance wires fully insulated with braided fiberglass and knitted into flat tape with fiberglass yarn. These tapes are encapsulated in a void free silicone rubber sheath.
- Medium temperature heating tape
- Maximum exposure temperature up to 230°C (450°F)
- Uniform heat distribution
- Silicone rubber extruded heating tapes can be used in direct contact with metal/conductive surface
- 209W and 120V rated
- Heater with power leads
Contents
Temperature heating tape, Instruction sheet.
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
209W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
Watt Density
4.3W/in²
Supply Voltage
120VAC
Operating Temperature Max
232°C
Product Range
SRT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835