Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč272.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč272.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT-TAPE
Order Code3909383
Technical Datasheet
Tape Type-
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial20ft
Roll Length - Metric6.6m
Tape Width - Imperial0.5"
Tape Width - Metric13mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Tape Type
-
Tape Colour
-
Roll Length - Imperial
20ft
Tape Width - Imperial
0.5"
Product Range
-
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
6.6m
Tape Width - Metric
13mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895