Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18,750.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,750.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWRH-2A-NEMA-M12
Order Code3908894
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Input LevelRelative Humidity, Temperature
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Programming Software, Lithium Battery, Antenna, Probe & User's Guide
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
Operating Temperature Min
-10°C
Input Level
Relative Humidity, Temperature
Kit Contents
Wireless Transmitter, Programming Software, Lithium Battery, Antenna, Probe & User's Guide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741