Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L1-1H
Order Code2134438
Product RangeD2F Series
Also Known AsD2FD-2L1-1H, D2FD0014F
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč85.021 |
| 10+ | Kč70.475 |
| 25+ | Kč65.459 |
| 50+ | Kč59.941 |
| 100+ | Kč57.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L1-1H
Order Code2134438
Product RangeD2F Series
Also Known AsD2FD-2L1-1H, D2FD0014F
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max0.65N
Product Overview
The D2FD-2L1-1H is a dust-proof ultra subminiature Basic Switch with hinge lever actuator and solder terminals. Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X).
- Silver-plated alloy contacts
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance (initial value)
Applications
Industrial
Warnings
Do not use the switch under the environment where it is exposed to water. The degree of protection is IP6X and the protection against water is not defined.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2F Series
Operating Force Max
0.65N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361