Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KC-4A DC24
Order Code4415743
Product RangeG9KC Series
Technical Datasheet
51 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč858.739 |
| 5+ | Kč837.421 |
| 10+ | Kč815.852 |
| 20+ | Kč799.550 |
Price for:Each
Minimum: 1
Multiple: 1
Kč858.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KC-4A DC24
Order Code4415743
Product RangeG9KC Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeG9KC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance115ohm
SVHCTo Be Advised
Product Overview
G9KC-4A DC24 is a high power relay with low contact resistance. Application examples includes EV charging station, inverter for solar and energy storage, uninterruptible power supply.
- Standard type, 4PST-NO (4a) contact form
- Flux protection enclosure rating, PCB terminals shape, 24VDC rated coil volage
- Approx. 417mA rated current, 28.8ohm coil resistance, 75% max must operate voltage
- Low initial contact resistance is 6mohm max
- 4-pole 40A switching with compact size W35mm x L58mm x H47mm, contact gap is 3.6mm min
- High short circuit capacity compliant with IEC62955
- Low coil power consumption approx. 613mW with holding voltage 35%
- Auxiliary contact compliant with IEC60947-4-1 mirror contact requirement
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
-
Coil Resistance
115ohm
Coil Voltage
24VDC
Product Range
G9KC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22