Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-500W
Order Code619346
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč107.092 |
| 5+ | Kč93.799 |
| 10+ | Kč93.047 |
| 20+ | Kč92.044 |
| 50+ | Kč91.291 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-500W
Order Code619346
Technical Datasheet
Indicator Lens ColourWhite
Lens Shape-
Mounting Hole Dia12mm
Accessory Type-
For Use WithA3C Series
Product Range-
Technical Specifications
Indicator Lens Colour
White
Mounting Hole Dia
12mm
For Use With
A3C Series
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048