Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4E-1A10N
Order Code1416397
Product RangeD4E-N Series
Technical Datasheet
11 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,670.268 |
| 5+ | Kč2,469.377 |
| 10+ | Kč2,293.064 |
| 25+ | Kč2,192.744 |
| 50+ | Kč2,091.923 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,670.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4E-1A10N
Order Code1416397
Product RangeD4E-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max125V
Operating Force Max11.77N
Product RangeD4E-N Series
Contact Current DC Max1A
Contact Voltage DC Max30V
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
11.77N
Contact Current DC Max
1A
Contact Configuration
SPDT
Contact Voltage AC Max
125V
Product Range
D4E-N Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4E-1A10N
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573