Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,553.706 |
| 5+ | Kč1,522.607 |
| 10+ | Kč1,491.508 |
Product Information
Product Overview
The D4E-1A20N is a slim and compact small Sealed Switch with a roller plunger actuator and screw terminals without a cable. The flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy. The protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time. The one touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance (models with standard, easy-to-use screw terminals are also available). The minute load model with gold cladding is optimal for electronic control.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- Approved by UL
Applications
Industrial
Technical Specifications
Roller Plunger
5A
11.77N
5A
No SVHC (20-Jun-2016)
SPDT
125V
D4E-N Series
30V
Technical Docs (1)
Alternatives for D4E-1A20N
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate