Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH2C-SA 240AC
Order Code104633
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH2C-SA 240AC
Order Code104633
Technical Datasheet
Product Range-
Timer Functions-
No. of Timing Ranges15Ranges
Time Min0.2s
Time Max30h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom6A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
-
No. of Timing Ranges
15Ranges
Time Max
30h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
-
Time Min
0.2s
Timer Output
1 Changeover Relay
Current Rating Nom
6A
Panel Cutout Height
45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22