Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 100-240VAC/100-125VDC
Order Code3137958
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,711.844 |
| 5+ | Kč1,614.898 |
| 10+ | Kč1,568.900 |
| 25+ | Kč1,468.751 |
| 50+ | Kč1,430.613 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,711.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A 100-240VAC/100-125VDC
Order Code3137958
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The H3CR-A series solid-state multifunctional Timer with multiple time ranges. This series offers a wide AC/DC power supply range. A wide range of applications with multiple operating modes, eight modes for 11-pin models and five modes for 8-pin models. It features an ecological design with reduced current consumption. Easy sequence checking with instantaneous outputs for a zero set value. The length of 75mm or less when panel-mounted with a P3G-08 socket (H3CR-A8E, 100 to 240VAC, 100 to 125VDC) PNP input models available.
- Light gray case
- 100MΩ minimum at 500VDC Insulation resistance
- 20000000 minimum Mechanical operations life expectancy
- 100000 minimum Electrical operations life expectancy
- IP40 Protection rating
- 0.1 second maximum Reset time
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
-
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12