Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A AC100-240/DC100-125
Order Code1093213
Product RangeH3CR-A Series
Technical Datasheet
37 In Stock
33 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,658.921 |
| 5+ | Kč3,572.646 |
| 10+ | Kč3,486.120 |
| 25+ | Kč3,313.068 |
| 50+ | Kč3,140.267 |
| 100+ | Kč2,967.215 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,658.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A AC100-240/DC100-125
Order Code1093213
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsOn-Delay
No. of Timing Ranges8Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
8Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194