Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-GE AC240-440
Order Code1870020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,460.910 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,460.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-GE AC240-440
Order Code1870020
Technical Datasheet
Product Range-
Timer FunctionsStar-Delta
Time Min1s
Time Max120s
No. of Timing Ranges2Ranges
Timer OutputSolid State
Supply Voltage Max440VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Time Min
1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
440VAC
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
120s
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12