Product Overview
The H5CX-A-N AC100-240 is a multi-function Digital Timer with a bright, easy-to-view, negative transmissive LCD. The front of the H5CX is NEMA4X (IP66 equivalent) so it is sealed against the ingress dust and water. This means that they can be used in many applications that other timers cannot. Easily adjustable through the front keys or for more security the keys can be disabled to prevent malicious or accidental tampering. Simple settings can be made either via dip switches or a simple to follow menu structure to suite the installer. Easy-to-set timing and security functions satisfy multiple design needs. High accuracy setting and operation in all modes assures reliable performance. The larger characters and wider viewing angle join a bright display for easy reading even in well-lit locations.
- 4-digit timer
- Space-saving 1/16 DIN timer
- Three-color display value, red, green or orange
- Instantaneous contact outputs
- 0.001s to 9999, 10 ranges
- PNP/NPN switchable DC-voltage input
- Safe and reliable
- Easy and smart
- Enables mounting in thin control panels
- Intuitive setting enabled using DIP switch
- Ergonomic up/down digit keys
Applications
Clock & Timing, Industrial
Technical Specifications
100VAC
0.001s
45mm
H5CX-A Series
240VAC
9999h
45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate