Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-AD-N AC24/DC12-24
Order Code1825563
Product RangeH5CX-A Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,777.749 |
| 5+ | Kč8,572.595 |
| 10+ | Kč8,366.939 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,777.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-AD-N AC24/DC12-24
Order Code1825563
Product RangeH5CX-A Series
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max24V
Time Min9.999s
Time Max9999h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeH5CX-A Series
Technical Specifications
Supply Voltage Min
12V
Time Min
9.999s
Panel Cutout Height
45mm
Product Range
H5CX-A Series
Supply Voltage Max
24V
Time Max
9999h
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16824