Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,074.808 |
Product Information
Product Overview
The K8AKTH11SAC100240 is a single-phase Voltage Relay ideal for temperature alarms and monitoring. It is a protection equipment from low to high-voltage. Electric circuit and productive facilities can be protected from unusual state of over-current, earth fault, voltage-drop and phase interruption by monitoring main circuit status of power supply. This Component monitors power supply circuits for industrial equipment and manufacturing facilities to protect components from overcurrents, overvoltages, ground leakage, phase loss, reversed phases and other faults. The excessive temperature increases can be prevented and abnormal temperatures can be monitored. It features temperature monitoring in slim design with a width of just 22.5mm.
- Non-volatile memory protection
- Excessive temperature increases can be prevented and abnormal temperatures can be monitored
- Rotary switches simplifies temperature settings
- Universal-input support for thermocouple or platinum resistance thermometer sensor input
- Alarm status identification with LED indicator
- Self-holding output
- Alarm output status can be retained even if the power supply is turned OFF
Applications
Power Management, Industrial
Technical Specifications
E, J, K, T, Pt100, Pt1000
-20°C
250VAC
-
55°C
1%
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate