Print Page
B32-1300
Switch Cap, 12 x 12mm, Omron B3F, B3FS, B3W Series 6 x 6mm Tactile Switches, Ivory, B32 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB32-1300
Order Code4357172
Product RangeB32 Series
Technical Datasheet
48,847 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | Kč10.734 |
| 900+ | Kč10.082 |
Price for:Each
Minimum: 300
Multiple: 300
Kč3,220.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB32-1300
Order Code4357172
Product RangeB32 Series
Technical Datasheet
Actuator / Cap ColourIvory
Product RangeB32 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Omron B3F, B3FS, B3W Series 6 x 6mm Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Ivory
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454