Print Page
B5W-LD0101-1
Air Quality Sensor, Optical, Light Scattering, Pulse Output, 5.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-LD0101-1
Order Code4357485
Technical Datasheet
16 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
8+ | Kč364.412 |
24+ | Kč342.593 |
Price for:Each
Minimum: 8
Multiple: 8
Kč2,915.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-LD0101-1
Order Code4357485
Technical Datasheet
Sensing MethodLight Scattering
Particle TypeDust
Particle Size Min0.5µm
Sensor Output TypePulse
Supply Voltage5.5V
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Method
Light Scattering
Particle Size Min
0.5µm
Supply Voltage
5.5V
Product Range
-
Particle Type
Dust
Sensor Output Type
Pulse
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001