Print Page
G9EC-1-B-DC60
Power Relay, SPST-NO, 60 VDC, 200 A, G9EC-1 Series, Panel Mount, DC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoG9EC-1-B-DC60
Order Code4364604
Product RangeG9EC-1 Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,034.067 |
3+ | Kč8,589.649 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,034.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoG9EC-1-B-DC60
Order Code4364604
Product RangeG9EC-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage60VDC
Contact Current200A
Product RangeG9EC-1 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC400V
Contact Material-
Coil Resistance320ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400V
Coil Resistance
320ohm
Coil Voltage
60VDC
Product Range
G9EC-1 Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001