Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61FGPN8110AC
Order Code1603070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2,149.402 |
Price for:Each
Minimum: 10
Multiple: 10
Kč21,494.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61FGPN8110AC
Order Code1603070
Technical Datasheet
Supply Voltage110VAC
Response Time80ms
Power Consumption3.5VA
Product Range-
Product Overview
The 61FGPN8110AC is a plug-in compact Floatless Level Switch with space-saving design and ideal for control panel downsizing. It features easy maintenance, easy identification of operating status with LED operation indicator and independent DPDT contacts on 11-pin models.
- 1km maximum Cable length
- 100MΩ minimum at 500VDC Insulation resistance
- 2000VAC at 50/60Hz for 1 minute Dielectric strength
- 100000 Operations minimum electrical life expectancy
- 5000000 operations minimum Mechanical life expectancy
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage
110VAC
Power Consumption
3.5VA
Response Time
80ms
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2