Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA1000-FIV1010-SE
Order Code3412712
Product RangeA1000-FIV Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA1000-FIV1010-SE
Order Code3412712
Product RangeA1000-FIV Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Current Rating10A
Filter Type1 Phase
No. of Phases-
Filter TerminalsCable, Terminal Block
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeA1000-FIV Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
-
No. of Stages
-
Filter Input Terminals
Wire Leaded
Product Range
A1000-FIV Series
Voltage Rating
200VAC
Filter Type
1 Phase
Filter Terminals
Cable, Terminal Block
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001