Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500R
Order Code959911
Technical Datasheet
67 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč146.718 |
| 5+ | Kč124.146 |
| 10+ | Kč112.108 |
| 20+ | Kč106.841 |
| 50+ | Kč101.323 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-500R
Order Code959911
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia8mm
Accessory Type-
For Use WithA3D Series
Product Range-
Product Overview
The A3DT-500R is a red round LED Lens for use with A3D series lighted pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
8mm
For Use With
A3D Series
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026