Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQ
Order Code3440296
Product RangeEJ1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,109.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,109.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQ
Order Code3440296
Product RangeEJ1 Series
Technical Datasheet
Thermocouple TypeK, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Output Voltage Max-
Output Voltage Min-
Product RangeEJ1 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Min
-10°C
Output Voltage Min
-
SVHC
To Be Advised
Operating Temperature Max
55°C
Output Voltage Max
-
Product Range
EJ1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394171