Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T 240VAC
Order Code909993
Product RangeG2R Series
Technical Datasheet
122 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč428.366 |
5+ | Kč412.064 |
10+ | Kč404.290 |
20+ | Kč396.766 |
50+ | Kč382.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč428.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T 240VAC
Order Code909993
Product RangeG2R Series
Technical Datasheet
Coil Voltage240VAC
Contact Current10A
Product RangeG2R Series
Contact Voltage VAC250VAC
Contact Voltage VDC30V
Coil Resistance30kohm
Approvals & StandardsCSA, IEC, UL, VDE
Product Overview
The G2R-1-T 240VAC is a 1-pole general-purpose Power PCB Relay with AC coil, G2R series. 1NO/NC (SPDT) contact configuration. Standard classification. Quick-connect terminal. Safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- Single-side stable relay
- Unsealed enclosure
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
240VAC
Product Range
G2R Series
Contact Voltage VDC
30V
Approvals & Standards
CSA, IEC, UL, VDE
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
30kohm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02