Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.745 |
10+ | Kč68.218 |
25+ | Kč65.208 |
50+ | Kč62.951 |
100+ | Kč60.694 |
Product Information
Product Overview
The G5V-2-H1 24DC is a 2-pole Low Signal Relay with DC coil, G5V series. DPST (2CO) contact configuration, PCB terminals. High-sensitivity classification. Fully-sealed type relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity). High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity.
- General-purpose DIL terminal layout
- 10μA to 2A Wide switching power
- Fully sealed enclosure
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control, Security, Communications & Networking
Technical Specifications
24VDC
1A
Through Hole
PC Pin
125V
2.88kohm
DPDT
G5V-2 Series
Non Latching
125V
Silver Gold Alloy
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G5V-2-H1 DC24
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate