Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-41 DC24
Order Code3440326
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,378.146 |
| 5+ | Kč1,336.012 |
| 10+ | Kč1,309.176 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,378.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-41 DC24
Order Code3440326
Technical Datasheet
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1min
Time Max10h
Timer Output4 Changeover Relays
Supply Voltage Max24VDC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Timer Functions
Multifunction
Time Min
0.1min
Timer Output
4 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
-
SVHC
To Be Advised
No. of Timing Ranges
4Ranges
Time Max
10h
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266