Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-AS2 24VAC/DC
Order Code3413049
Product RangeK8AK-AS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,566.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,566.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-AS2 24VAC/DC
Order Code3413049
Product RangeK8AK-AS Series
Technical Datasheet
Product RangeK8AK-AS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max24V
Current Monitoring Range Min100mA
Current Monitoring Range Max8A
Power Consumption1.1W
SVHCTo Be Advised
Technical Specifications
Product Range
K8AK-AS Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Current Monitoring Range Min
100mA
Power Consumption
1.1W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Current Monitoring Range Max
8A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155582