Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAR0134CSSM25SUEA0-DRBR
Order Code3613757
Product RangeDRB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2600+ | Kč425.106 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 2600
Multiple: 2600
Kč1,105,275.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0134CSSM25SUEA0-DRBR
Order Code3613757
Product RangeDRB Series
Technical Datasheet
Pixel Size (H x W)3.75µm x 3.75µm
Frames per Second54
Image ColourMonochrome
Sensor Case / PackageIBGA
No. of Pins63Pins
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDRB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
3.75µm x 3.75µm
Image Colour
Monochrome
No. of Pins
63Pins
Supply Voltage Max
3.1V
Operating Temperature Max
70°C
MSL
MSL 4 - 72 hours
Frames per Second
54
Sensor Case / Package
IBGA
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
DRB Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability