Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA3000L10X
Order Code3614348
Technical Datasheet
USB IC TypeHigh Speed DPDT USB Switch
USB StandardUSB 2.0
Supply Voltage Min2.7V
Supply Voltage Max4.3V
IC Case / PackageMicroPak
No. of Pins10Pins
Data Rate4.92Gbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
High Speed DPDT USB Switch
Supply Voltage Min
2.7V
IC Case / Package
MicroPak
Data Rate
4.92Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.3V
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability