Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP16DTR2G
Order Code3608597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč126.464 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč316,160.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP16DTR2G
Order Code3608597
Technical Datasheet
Device TypeDifferential Receiver / Driver
Output LevelECL
Signaling Rate-
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Differential Receiver / Driver
Signaling Rate
-
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Level
ECL
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1