Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.617 |
10+ | Kč20.616 |
100+ | Kč17.130 |
500+ | Kč12.816 |
1000+ | Kč11.562 |
2500+ | Kč11.010 |
Product Information
Product Overview
The MM74HC273WM is an octal D-type Flip-flop with clear. This edge triggered flip-flop utilizes advanced silicon-gate CMOS technology to implement D-type flip-flop. It possess high noise immunity, low power and speeds comparable to low power Schottky TTL circuits. This device contains 8 flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the low-to-high transition of the clock input. The clear input when low, sets all outputs to a low state. Each output can drive 10 low power Schottky TTL equivalent loads. The MM74HC273 is functionally as well as pin compatible to the 74LS273. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Wide operating voltage range
- 10 LS-TTL loads output drive
- 80μA low quiescent current
Technical Specifications
74HC273
12ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
-
D
50MHz
SOIC
20Pins
Non Inverted
6V
74273
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MM74HC273WM
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate