Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMT9V024IA7XTM-DP2
Order Code3213375
Technical Datasheet
Pixel Size (H x W)6µm x 6µm
Active Pixel Size752 x 480
Frames per Second60
Image ColourMonochrome
Sensor Case / PackageIBGA
Sensor Case StyleIBGA
No. of Pins52Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pixel Size (H x W)
6µm x 6µm
Frames per Second
60
Sensor Case / Package
IBGA
No. of Pins
52Pins
Supply Voltage Max
3.3V
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Active Pixel Size
752 x 480
Image Colour
Monochrome
Sensor Case Style
IBGA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability