Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.353 |
10+ | Kč23.650 |
50+ | Kč21.418 |
100+ | Kč18.986 |
250+ | Kč17.832 |
500+ | Kč17.130 |
Product Information
Product Overview
NCS2333DR2G is a zero-drift op amp that feature offset voltage as low as 10V over the 1.8V to 5.5V supply voltage range. The zero-drift architecture reduces the offset drift to as low as 0.07V/°C and enables high-precision measurements over both time and temperature. This family has low power consumption over a wide dynamic range and is available in space-saving packages. These features make it well-suited for signal conditioning circuits in portable, industrial, automotive, medical, and consumer markets. The applications include automotive, battery-powered/ portable application, sensor signal conditioning, low voltage current sensing, filter circuits, bridge circuits, and medical instrumentation.
- Gain bandwidth product is 270KHz typ (CL = 100pF, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Offset voltage is 3.5µV typ (VS = +5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Common mode rejection ratio is 123dB typ (VS = 5.0V, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Open loop output impedance is 300 ohm typ (f = UGBW, IO = 0mA, VS = 1.8 to 5.5V, TA = +25°C)
- Gain margin is 18dB typ (CL = 100pF, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Slew rate is 0.15V/µs typ (G = +1, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Power supply rejection ratio is 130dB typ (No Load, VS = 2.7V, TA = 25°C)
- Turn-on time is 100µs typ (VS = 5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Quiescent current is 17µA typ (1.8V ≤ VS ≤ 3.3V, TA = +25°C, RL = 10kohm)
- SOIC-8 package, operating temperature range from -40 to +125°C
Technical Specifications
2Channels
0.15V/µs
SOIC
Zero Drift
6µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
270kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
60pA
-40°C
-
MSL 1 - Unlimited
SOIC
270kHz
0.15V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate