Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7471DQ5R2G
Order Code3614383
Technical Datasheet
Product Range-
IC Case / PackageSSOP-EP
No. of Pins36Pins
Supply Voltage Min6V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 2.0/2.1, SAE J2602
Output Voltage5.1V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
36Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, LIN 2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
SSOP-EP
Supply Voltage Min
6V
Protocol Supported
CAN, LIN
Output Voltage
5.1V
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability