Product Information
Product Overview
The NLAST4051DTR2G is an Analog Multiplexer/Demultiplexer, fabricated in sub-micron silicon gate CMOS technology for lower RDS(on) resistance and improved linearity with low current. This device may be operated either with a single supply or dual supply up to ±3V to pass a 6Vpp signal without coupling capacitors. When operating in single supply mode, it is only necessary to tie VEE, pin 7 to ground. For dual supply operation, VEE is tied to a negative voltage, not to exceed maximum ratings. Translation is provided in the device, the Address and Inhibit are standard TTL level compatible.
- Improved RDS(on) specifications
- Pin for pin replacement for MAX4051 and MAX4051A
- One half the resistance operating at 5V
- Address and inhibit logic are over-voltage tolerant and may be driven up +6V regardless of VCC
- Address and inhibit pins standard TTL compatible
- True TTL compatibility VIL = 0.8 V, VIH = 2.0 V
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1Circuits
2.5V to 6.6V
16Pins
-
SP8T
-
-55°C
-
MSL 1 - Unlimited
Single & Dual Supply
86ohm
TSSOP
1Channels
86ohm
8:1
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate