Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74F157APC
Order Code376279
Technical Datasheet
Logic Family / Base Number74F157
Logic TypeMultiplexer
No. of Outputs4Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74157
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74F157
No. of Outputs
4Outputs
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
MSL
-
Logic Type
Multiplexer
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74157
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012