Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX573WM
Order Code2453154
Technical Datasheet
Logic Family / Base Number74LCX573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay8ns
Output Current24mA
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74LCX
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74LCX573WM
1 Product Found
Product Overview
The 74LCX573WM is an Octal D Latch with 5V tolerant input and outputs. This high-speed octal latch comes with buffered common Latch Enable (LE) and buffered common Output Enable (OE\) inputs. The LCX573 is functionally identical to the LCX373 but has inputs and outputs on opposite sides. The LCX573 is designed for low voltage (3.3 or 2.5V) applications with capability of interfacing to a 5V signal environment. It is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements patented noise/EMI reduction circuitry
- ±24mA Output drive
- Latch-up performance exceeds JEDEC 78 conditions
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LCX573
IC Output Type
Tri State
Output Current
24mA
Logic Case Style
WSOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
85°C
Product Range
-
Latch Type
D Type
Propagation Delay
8ns
IC Case / Package
WSOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000801
Product traceability