Product Information
Product Overview
The 74VHC4040M is an advanced high-speed CMOS Device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC4040 is a 12-stage counter which increments on the negative edge of the input clock and all outputs are reset to a low level by applying a logical high on the reset input. An input protection circuit insures that 0 to 7V can be applied to the inputs without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages. This product is general usage and suitable for many different applications.
- 4µA at 25°C Low power dissipation
- 28% VCC High noise immunity (minimum)
- Power down protection is provided on all inputs
- 0.8V Low noise (maximum)
Applications
Industrial
Technical Specifications
74VHC4040
0
SOIC
16Pins
5.5V
744040
85°C
Binary
4096
SOIC
2V
74VHC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate